4 Position Rectangular Housing Connector Plug Natural 0.248" (6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Natural 0.248" (6.30mm)
0019092042
0019092042

0019092042

DigiKey Part Number
WM19447-ND
Manufacturer
Manufacturer Product Number
0019092042
Description
CONN PLUG HSG 4POS 6.30MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.248" (6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
0019092042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.248" (6.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,965
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥3.67800¥36.78
25¥3.44800¥86.20
50¥3.28200¥164.10
100¥3.12440¥312.44
250¥2.92808¥732.02
500¥2.78814¥1,394.07
2,000¥2.52813¥5,056.26
4,000¥2.40744¥9,629.76
Manufacturers Standard Package