Connector Header Through Hole 2 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.200" (5.08mm)
0010081021
0010081021
Molex - Product Spotlight - KK 508 Connector System

0010081021

DigiKey Part Number
WM4347-ND
Manufacturer
Manufacturer Product Number
0010081021
Description
CONN HEADER VERT 2POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0010081021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.470" (11.94mm)
Mfr
Contact Length - Post
0.155" (3.94mm)
Series
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.125" (3.18mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-2
Style
Insulation Color
Natural
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
General Purpose, Industrial, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HPM-02-01-T-SSamtec Inc.5,051SAM9497-ND¥4.96000Similar
In-Stock: 1,061
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥2.01000¥20.10
100¥1.70940¥170.94
500¥1.52532¥762.66
1,175¥1.43588¥1,687.16
5,875¥1.28165¥7,529.69
10,575¥1.22958¥13,002.81
Manufacturers Standard Package