
0009501111 | |
|---|---|
DigiKey Part Number | 0009501111-ND |
Manufacturer | |
Manufacturer Product Number | 0009501111 |
Description | CONN RCPT HSG 11POS 3.96MM |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009501111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.54800 | ¥45.48 |
| 25 | ¥4.26360 | ¥106.59 |
| 50 | ¥4.05860 | ¥202.93 |
| 200 | ¥3.67990 | ¥735.98 |
| 400 | ¥3.50398 | ¥1,401.59 |
| 600 | ¥3.40495 | ¥2,042.97 |
| 1,000 | ¥3.28438 | ¥3,284.38 |
| 2,600 | ¥3.07016 | ¥7,982.42 |




