
0008650128 | |
|---|---|
DigiKey Part Number | WM24372TR-ND - Tape & Reel (TR) WM24372CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008650128 |
Description | CONN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.79400 | ¥17.94 |
| 25 | ¥1.68040 | ¥42.01 |
| 50 | ¥1.59760 | ¥79.88 |
| 100 | ¥1.52160 | ¥152.16 |
| 250 | ¥1.42632 | ¥356.58 |
| 500 | ¥1.35818 | ¥679.09 |
| 1,000 | ¥1.29318 | ¥1,293.18 |
| 2,500 | ¥1.21214 | ¥3,030.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥0.84137 | ¥5,889.59 |
| 14,000 | ¥0.80121 | ¥11,216.94 |
| 21,000 | ¥0.77861 | ¥16,350.81 |
| 35,000 | ¥0.75965 | ¥26,587.75 |

















