0008650128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008650128

DigiKey Part Number
WM24372TR-ND - Tape & Reel (TR)
WM24372CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008650128
Description
CONN 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,328
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.79400¥17.94
25¥1.68040¥42.01
50¥1.59760¥79.88
100¥1.52160¥152.16
250¥1.42632¥356.58
500¥1.35818¥679.09
1,000¥1.29318¥1,293.18
2,500¥1.21214¥3,030.35
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥0.84137¥5,889.59
14,000¥0.80121¥11,216.94
21,000¥0.77861¥16,350.81
35,000¥0.75965¥26,587.75
Manufacturers Standard Package