SWDM591SP001611 | ||
---|---|---|
DigiKey Part Number | 1720-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | SWDM591SP001611 | |
Description | 980/1550 FUSED SINGLE MODE FIBER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Oplink Communications, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Type | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | DWFC Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8517.79.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥818.27100 | ¥16,365.42 |
Attribute | Description |
---|---|
Other Names | 1720-1015 |
Standard Package | 20 |