PIPDD20ECO61111G | ||
---|---|---|
DigiKey Part Number | 1720-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | PIPDD20ECO61111G | |
Description | FIBER PIGTAILED PD, 1310+1550 DU | |
Customer Reference | ||
Detailed Description | Fiber Optic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Oplink Communications, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Type | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Custom Cable Creator |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8517.79.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PIPD15502001111 | Molex - Oplink Communications, LLC | 0 | 1720-1047-ND | ¥476.08467 | Direct |
Attribute | Description |
---|---|
Other Names | 1720-1007 |
Standard Package | 30 |