OISSG1550L01111 | ||
---|---|---|
DigiKey Part Number | 1720-1026-ND | |
Manufacturer | ||
Manufacturer Product Number | OISSG1550L01111 | |
Description | SINGLE MODE SINGLE STAGE FIBER O | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Oplink Communications, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,488.24200 | ¥14,882.42 |