
R-667799 | |
|---|---|
DigiKey Part Number | 2508-R-667799TR-ND - Tape & Reel (TR) 2508-R-667799CT-ND - Cut Tape (CT) 2508-R-667799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667799 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | R-667799 Models |
Category | Actuator Length, Right Angle 3.55mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.60mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 245gf |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.32400 | ¥23.24 |
| 25 | ¥2.17000 | ¥54.25 |
| 100 | ¥1.94430 | ¥194.43 |
| 250 | ¥1.80152 | ¥450.38 |
| 500 | ¥1.70014 | ¥850.07 |
| 1,000 | ¥1.60529 | ¥1,605.29 |
| 2,500 | ¥1.49118 | ¥3,727.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.41395 | ¥7,069.75 |
| 10,000 | ¥1.34459 | ¥13,445.90 |
| 15,000 | ¥1.30759 | ¥19,613.85 |
| 25,000 | ¥1.26460 | ¥31,615.00 |
| 35,000 | ¥1.23842 | ¥43,344.70 |
| 50,000 | ¥1.21244 | ¥60,622.00 |








