DESIGN KIT | ||
---|---|---|
DigiKey Part Number | 12-DESIGNKIT-ND | |
Manufacturer | ||
Manufacturer Product Number | DESIGN KIT | |
Description | KIT TACTILE, SLIDE, | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Switch Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsumi Electric Company Ltd | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,842.64000 | ¥1,842.64 |
Attribute | Description |
---|---|
Other Names | 12-DESIGNKIT |
Standard Package | 1 |