FA55-302-A22F-M | ||
---|---|---|
DigiKey Part Number | 2259-FA55-302-A22F-MCT-ND - Cut Tape (CT) 2259-FA55-302-A22F-MTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | FA55-302-A22F-M | |
Description | GDT 3000V 2.5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 3000 V 2500A (2.5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | FA55-302-A22F-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Resource Type | Link |
---|---|
Datasheets | FA55 Series Datasheet |
Other Related Documents | Taping and Packing Spec |
HTML Datasheet | Taping and Packing Spec |
EDA Models | FA55-302-A22F-M Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.23000 | ¥14.23 |
5 | ¥13.52800 | ¥67.64 |
10 | ¥12.84400 | ¥128.44 |
50 | ¥10.36820 | ¥518.41 |
100 | ¥8.79030 | ¥879.03 |
250 | ¥8.56452 | ¥2,141.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.21226 | ¥3,606.13 |
1,000 | ¥6.42346 | ¥6,423.46 |
1,500 | ¥6.19809 | ¥9,297.14 |
2,500 | ¥6.08536 | ¥15,213.40 |
3,500 | ¥5.85999 | ¥20,509.97 |
5,000 | ¥5.63460 | ¥28,173.00 |
Attribute | Description |
---|---|
Other Names | 2259-FA55-302-A22FCT 2259-FA55-302-A22F-M-ND FA55-302-A22F 2259-FA55-302-A22FCT-ND 2259-FA55-302-A22F-MCT 2259-FA55-302-A22F-MTB |
Standard Package | 500 |