DSAHR-1 | ||
---|---|---|
DigiKey Part Number | 2259-DSAHR-1-ND | |
Manufacturer | ||
Manufacturer Product Number | DSAHR-1 | |
Description | GDT 500V 5KA 2 POLE THROUGH HOLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.38000 | ¥443.38 |
10 | ¥399.04100 | ¥3,990.41 |
100 | ¥310.36500 | ¥31,036.50 |
Attribute | Description |
---|---|
Other Names | 2259-DSAHR-1 |
Standard Package | 10 |