DSA-501MA-05(UL) | ||
---|---|---|
DigiKey Part Number | 2259-DSA-501MA-ND | |
Manufacturer | ||
Manufacturer Product Number | DSA-501MA-05(UL) | |
Description | GDT 500V 1.5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 500 V 1500A (1.5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.11000 | ¥62.11 |
5 | ¥59.85200 | ¥299.26 |
10 | ¥57.64100 | ¥576.41 |
50 | ¥44.34020 | ¥2,217.01 |
100 | ¥37.68910 | ¥3,768.91 |
300 | ¥35.47213 | ¥10,641.64 |
500 | ¥31.03810 | ¥15,519.05 |
1,000 | ¥29.92960 | ¥29,929.60 |