RF Diplexer 9.8MHz ~ 10.2MHz / 650MHz ~ 2GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75-23-S+

DigiKey Part Number
3157-ZX75-23-S+-ND
Manufacturer
Manufacturer Product Number
ZX75-23-S+
Description
LUMPED LC DIPLEXER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Diplexer 9.8MHz ~ 10.2MHz / 650MHz ~ 2GHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Bands (Low / High)
9.8MHz ~ 10.2MHz / 650MHz ~ 2GHz
Manufacturer
Mini-Circuits
Return Loss (Low Band / High Band)
11.0dB / 11.0dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Type
Diplexer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥667.22000¥667.22
10¥560.25900¥5,602.59
25¥548.57520¥13,714.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.