
ZRL-2400LN+ | |
|---|---|
DigiKey Part Number | 3157-ZRL-2400LN+-ND |
Manufacturer | |
Manufacturer Product Number | ZRL-2400LN+ |
Description | LNA, 1000 - 2400 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, PCS, UMTS 1GHz ~ 2.4GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.2dB |
Manufacturer Mini-Circuits | RF Type Cellular, GSM, PCS, UMTS |
Packaging Bulk | Voltage - Supply 12V |
Part Status Active | Current - Supply 470mA |
Frequency 1GHz ~ 2.4GHz | Test Frequency 1.9GHz ~ 2.4GHz |
P1dB 24dBm | Mounting Type Chassis Mount |
Gain 28dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,997.02000 | ¥1,997.02 |
| 10 | ¥1,854.31400 | ¥18,543.14 |
| 25 | ¥1,825.74680 | ¥45,643.67 |




