MTX2-73+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4G+

DigiKey Part Number
3157-WP4G+TR-ND - Tape & Reel (TR)
3157-WP4G+CT-ND - Cut Tape (CT)
3157-WP4G+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP4G+
Description
RF PWR DVDR 1.42-1.66GHZ 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.42 GHz ~ 1.66 GHz Isolation (Min) 19dB, 1.4 VSWR (Typ), 4° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.7dB
Frequency
1.42 GHz ~ 1.66 GHz
Specifications
Isolation (Min) 19dB, 1.4 VSWR (Typ), 4° Imbalance (Max)
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Package / Case
12-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,945
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.44000¥63.44
20¥19.09200¥381.84
50¥18.58500¥929.25
100¥17.82470¥1,782.47
200¥16.91235¥3,382.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.71280¥7,856.40
1,000¥15.10033¥15,100.33
Manufacturers Standard Package