
UNAT-5A+ | |
|---|---|
DigiKey Part Number | 3157-UNAT-5A+-ND |
Manufacturer | |
Manufacturer Product Number | UNAT-5A+ |
Description | 5 DB FIXED ATT, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 6 GHz 50 Ohms 1.4W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1.4W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case N-Type In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.53000 | ¥268.53 |
| 10 | ¥240.55800 | ¥2,405.58 |
| 50 | ¥232.22140 | ¥11,611.07 |
| 100 | ¥226.49450 | ¥22,649.45 |



