
DLFCV-1000+ | |
|---|---|
DigiKey Part Number | 3157-DLFCV-1000+TR-ND - Tape & Reel (TR) 3157-DLFCV-1000+CT-ND - Cut Tape (CT) 3157-DLFCV-1000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLFCV-1000+ |
Description | RF FILTER LOW PASS 1.28GHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.28GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2.2dB 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.2dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency 1.28GHz (Cutoff) | Height (Max) 0.059" (1.50mm) |
Bandwidth 1GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.75000 | ¥153.75 |
| 20 | ¥97.58700 | ¥1,951.74 |
| 50 | ¥83.52500 | ¥4,176.25 |
| 100 | ¥69.46320 | ¥6,946.32 |
| 200 | ¥63.64815 | ¥12,729.63 |
| 500 | ¥59.73638 | ¥29,868.19 |
| 1,000 | ¥56.61724 | ¥56,617.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥50.74939 | ¥101,498.78 |










