RF IC Frequency Multiplier Military EW and ECM, Radar 20GHz ~ 45GHz 24-MLCP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY3-453+

DigiKey Part Number
3157-CY3-453+TR-ND - Tape & Reel (TR)
3157-CY3-453+CT-ND - Cut Tape (CT)
3157-CY3-453+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY3-453+
Description
3X SMT MLTPLR, OP FREQ 20-45 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier Military EW and ECM, Radar 20GHz ~ 45GHz 24-MLCP (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
20GHz ~ 45GHz
Manufacturer
Mini-Circuits
RF Type
Military EW and ECM, Radar
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Function
Frequency Multiplier
Supplier Device Package
24-MLCP (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥596.93000¥596.93
20¥460.27500¥9,205.50
50¥409.70720¥20,485.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥349.32498¥174,662.49
Manufacturers Standard Package