
BW-S10W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-S10W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S10W5+ |
Description | FXD ATTEN / SMA / 10DB 5W ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥673.33000 | ¥673.33 |
| 50 | ¥659.32180 | ¥32,966.09 |








