Cable Assembly Coaxial SMA to SMA Hand Formable .086 11.000" (279.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-11SM+

DigiKey Part Number
3157-086-11SM+-ND
Manufacturer
Manufacturer Product Number
086-11SM+
Description
COAX CBL SMA TO SMA 11"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 11.000" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
11.000" (279.40mm)
Part Status
Active
Cable Type
Hand Formable .086
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.78000¥220.78
10¥218.95100¥2,189.51
25¥215.72760¥5,393.19
50¥214.22540¥10,711.27
100¥209.06780¥20,906.78
Manufacturers Standard Package