917-93-108-41-005000 | ||
---|---|---|
DigiKey Part Number | ED2152-ND | |
Manufacturer | ||
Manufacturer Product Number | 917-93-108-41-005000 | |
Description | CONN TRANSIST TO-5 8POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 8 (Round) Pos Transistor, TO-5 Socket Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 917-93-108-41-005000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transistor, TO-5 | |
Number of Positions or Pins (Grid) | 8 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.090" (2.29mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
EDA Models | 917-93-108-41-005000 Models |
Product Drawings | 917 Series Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.11000 | ¥22.11 |
10 | ¥20.05500 | ¥200.55 |
25 | ¥18.99360 | ¥474.84 |
50 | ¥18.55300 | ¥927.65 |
100 | ¥17.66930 | ¥1,766.93 |
250 | ¥15.46084 | ¥3,865.21 |
500 | ¥15.01910 | ¥7,509.55 |
1,000 | ¥12.81034 | ¥12,810.34 |
2,500 | ¥11.92690 | ¥29,817.25 |
Attribute | Description |
---|---|
Other Names | 9179310841005000 917-93-108-41-005 ED2152 |
Standard Package | 50 |