900-00-024-00-412000 | ||
---|---|---|
DigiKey Part Number | 54-900-00-024-00-412000-ND | |
Manufacturer | ||
Manufacturer Product Number | 900-00-024-00-412000 | |
Description | SWAGE TOOLING KIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tool Kit Swaging | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tool Kit | |
For Use With/Related Products | Swaging | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 900-00-024-00-412000 Datasheet |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.30.6062 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,264.47000 | ¥3,264.47 |
Attribute | Description |
---|---|
Other Names | 54-900-00-024-00-412000 |
Standard Package | 1 |