854-22-008-10-003101 | ||
---|---|---|
DigiKey Part Number | ED11562-ND | |
Manufacturer | ||
Manufacturer Product Number | 854-22-008-10-003101 | |
Description | CONN SPRING PISTON 8POS SLD PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Spring Piston Connector Through Hole, Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Featured Product | Solder Cup Connectors and Terminal Pins |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.36000 | ¥75.36 |
49 | ¥62.24490 | ¥3,050.00 |
147 | ¥60.60735 | ¥8,909.28 |
539 | ¥50.77917 | ¥27,369.97 |
1,029 | ¥44.88223 | ¥46,183.81 |
Attribute | Description |
---|---|
Other Names | ED11562 |
Standard Package | 49 |