832-10-016-10-005000 | ||
---|---|---|
DigiKey Part Number | ED11550-ND | |
Manufacturer | ||
Manufacturer Product Number | 832-10-016-10-005000 | |
Description | CONN HDR STRIP SOLDER 16POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
25 | ¥42.97440 | ¥1,074.36 |
100 | ¥39.82970 | ¥3,982.97 |
500 | ¥33.54080 | ¥16,770.40 |
1,000 | ¥29.34824 | ¥29,348.24 |