826-22-008-00-001000 | ||
---|---|---|
DigiKey Part Number | ED8203-08-ND | |
Manufacturer | ||
Manufacturer Product Number | 826-22-008-00-001000 | |
Description | CONN SPRING PISTON 8POS SLD PCB | |
Customer Reference | ||
Detailed Description | 8 Position Spring Piston Connector Through Hole, Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.02000 | ¥69.02 |
10 | ¥62.14500 | ¥621.45 |
100 | ¥55.54060 | ¥5,554.06 |
500 | ¥46.53440 | ¥23,267.20 |
1,000 | ¥41.13033 | ¥41,130.33 |