814-22-008-30-030101 | ||
---|---|---|
DigiKey Part Number | 54-814-22-008-30-030101-ND | |
Manufacturer | ||
Manufacturer Product Number | 814-22-008-30-030101 | |
Description | FMLB SPRING-LOADED CONN, SMT DOU | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 812/814 Series |
Environmental Information | RoHS Cert |
Featured Product | First Mate/Last Break Spring-Loaded Connectors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.43000 | ¥59.43 |
10 | ¥53.70300 | ¥537.03 |
25 | ¥50.73080 | ¥1,268.27 |
50 | ¥49.49360 | ¥2,474.68 |
100 | ¥47.01980 | ¥4,701.98 |
250 | ¥42.07008 | ¥10,517.52 |
500 | ¥39.59532 | ¥19,797.66 |
1,000 | ¥34.64597 | ¥34,645.97 |
Attribute | Description |
---|---|
Other Names | 54-814-22-008-30-030101 |
Standard Package | 50 |