812-22-004-30-002101 | ||
---|---|---|
DigiKey Part Number | ED8189-04-ND | |
Manufacturer | ||
Manufacturer Product Number | 812-22-004-30-002101 | |
Description | CONN SPRING PISTON 4POS SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
12 | ¥23.67167 | ¥284.06 |
27 | ¥22.42037 | ¥605.35 |
51 | ¥21.89961 | ¥1,116.88 |
102 | ¥20.85627 | ¥2,127.34 |
252 | ¥18.24925 | ¥4,598.81 |
501 | ¥17.72792 | ¥8,881.69 |
1,002 | ¥15.12078 | ¥15,151.02 |
2,502 | ¥14.07801 | ¥35,223.18 |