812-22-002-30-004101 | ||
---|---|---|
DigiKey Part Number | ED8191-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 812-22-002-30-004101 | |
Description | CONN SPRING PISTON 2POS SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Spring-Loaded Connectors |
Environmental Information | RoHS Cert |
Featured Product | Spring-Loaded Connectors |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.04000 | ¥15.04 |
10 | ¥13.08000 | ¥130.80 |
25 | ¥12.52600 | ¥313.15 |
50 | ¥12.24780 | ¥612.39 |
100 | ¥11.69010 | ¥1,169.01 |
250 | ¥10.57704 | ¥2,644.26 |
500 | ¥9.74198 | ¥4,870.99 |
1,000 | ¥8.35030 | ¥8,350.30 |
2,500 | ¥7.79361 | ¥19,484.03 |
Attribute | Description |
---|---|
Other Names | 8122200230004100 812-22-002-30-004-101 ED8191-02 |
Standard Package | 1 |