806-22-001-30-014191 | ||
---|---|---|
DigiKey Part Number | ED10988TR-ND - Tape & Reel (TR) ED10988CT-ND - Cut Tape (CT) ED10988DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 806-22-001-30-014191 | |
Description | CONTACT SPRING LOADED SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | 0.267" (6.79mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥6.20765 | ¥3,414.21 |
1,100 | ¥5.51787 | ¥6,069.66 |
1,650 | ¥5.17304 | ¥8,535.52 |
2,750 | ¥5.00059 | ¥13,751.62 |
5,500 | ¥4.82815 | ¥26,554.83 |
13,750 | ¥4.48329 | ¥61,645.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.84000 | ¥9.84 |
10 | ¥8.30900 | ¥83.09 |
25 | ¥7.97040 | ¥199.26 |
50 | ¥7.79980 | ¥389.99 |
100 | ¥7.46080 | ¥746.08 |
250 | ¥6.78224 | ¥1,695.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.00000 | ¥10.00 |
10 | ¥8.44900 | ¥84.49 |
25 | ¥8.10440 | ¥202.61 |
50 | ¥7.93200 | ¥396.60 |
100 | ¥7.58710 | ¥758.71 |
250 | ¥6.89736 | ¥1,724.34 |