806-22-001-30-003191 | ||
---|---|---|
DigiKey Part Number | ED10982TR-ND - Tape & Reel (TR) ED10982CT-ND - Cut Tape (CT) ED10982DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 806-22-001-30-003191 | |
Description | CONTACT SPRING LOADED SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.177" (4.50mm) | |
Recommended Working Height | 0.150" (3.80mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Featured Product | Spring-Loaded Pins with Removable Caps |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
780 | ¥18.75864 | ¥14,631.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.66000 | ¥26.66 |
10 | ¥24.18500 | ¥241.85 |
25 | ¥22.90880 | ¥572.72 |
50 | ¥22.37540 | ¥1,118.77 |
100 | ¥21.30970 | ¥2,130.97 |
250 | ¥18.75880 | ¥4,689.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.13800 | ¥71.38 |
25 | ¥6.71800 | ¥167.95 |
50 | ¥6.43680 | ¥321.84 |
100 | ¥6.15800 | ¥615.80 |
250 | ¥5.59792 | ¥1,399.48 |
Attribute | Description |
---|---|
Other Names | ED10982DKR ED10982TR ED10982CT |
Standard Package | 780 |