6788-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED11526-ND | |
Manufacturer | ||
Manufacturer Product Number | 6788-0-00-15-00-00-03-0 | |
Description | .740" LONG CRIMP PIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.062" (1.58mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.062" (1.58mm) Dia | |
Pin Size - Below Flange | 0.100" (2.54mm) Dia | |
Length - Above Flange | 0.460" (11.68mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.740" (18.80mm) | |
Flange Diameter | 0.124" (3.15mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Featured Product | Solder Cup Connectors and Terminal Pins |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.15400 | ¥51.54 |
25 | ¥4.94600 | ¥123.65 |
50 | ¥4.84180 | ¥242.09 |
100 | ¥4.63130 | ¥463.13 |
250 | ¥4.21040 | ¥1,052.60 |
500 | ¥3.78944 | ¥1,894.72 |
1,000 | ¥3.36834 | ¥3,368.34 |
3,000 | ¥3.05257 | ¥9,157.71 |
Attribute | Description |
---|---|
Other Names | ED11526 |
Standard Package | 1,000 |