6453-0-15-15-30-27-10-0

DigiKey Part Number
54-6453-0-15-15-30-27-10-0-ND
Manufacturer
Manufacturer Product Number
6453-0-15-15-30-27-10-0
Description
PRESS-FIT RECEPTACLE FOR NON PLA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.162" (4.12mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.067" (1.70mm)
Flange Diameter
0.091" (2.31mm)
Tail Diameter
-
Socket Depth
0.128" (3.25mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.49000¥30.49
10¥27.68200¥276.82