6021-0-15-80-16-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED90445-ND | |
Manufacturer | ||
Manufacturer Product Number | 6021-0-15-80-16-27-10-0 | |
Description | CONN PIN RCPT .022-.034 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.190" (4.83mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Pin Receptacles |
Environmental Information | RoHS Cert |
Product Drawings | 6021-0-15-80-16-27-10-0 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥2.26000 | ¥22.60 |
25 | ¥1.99320 | ¥49.83 |
50 | ¥1.83240 | ¥91.62 |
100 | ¥1.76000 | ¥176.00 |
250 | ¥1.58068 | ¥395.17 |
500 | ¥1.50866 | ¥754.33 |
1,000 | ¥1.25730 | ¥1,257.30 |
2,500 | ¥1.14950 | ¥2,873.75 |
Attribute | Description |
---|---|
Other Names | Q7433182 6.02102E+15 6021015801627100 ED90445 |
Standard Package | 25,000 |