5440-0-14-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | 54-5440-0-14-15-00-00-33-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 5440-0-14-15-00-00-33-0 | |
Description | CUSTOM PIN W/ R/A BEND | |
Customer Reference | ||
Detailed Description | Terminal Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Terminal Style | - | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | - | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | - | |
Termination | - | |
Insulation | - | |
Board Thickness | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.80000 | ¥54.80 |
10 | ¥49.56000 | ¥495.60 |
25 | ¥46.82120 | ¥1,170.53 |
50 | ¥45.68000 | ¥2,284.00 |
100 | ¥43.39630 | ¥4,339.63 |
250 | ¥38.82812 | ¥9,707.03 |
500 | ¥36.54412 | ¥18,272.06 |
1,000 | ¥31.97613 | ¥31,976.13 |