5317-0-00-15-00-00-03-0

DigiKey Part Number
54-5317-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
5317-0-00-15-00-00-03-0
Description
HEX PRESS FIT, NAIL HEAD PCB PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.033" (0.84mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.033" (0.84mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.060" (1.52mm)
Length - Below Flange
-
Length - Overall
0.075" (1.91mm)
Flange Diameter
0.060" (1.52mm)
Mounting Hole Diameter
0.040" (1.02mm)
Mounting Type
Through Hole
Termination
Press-Fit, Hex
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.53000¥25.53
10¥23.16200¥231.62
25¥21.93760¥548.44
50¥21.42860¥1,071.43
100¥20.40830¥2,040.83
250¥17.85704¥4,464.26