523-93-072-11-042003 | ||
---|---|---|
DigiKey Part Number | 523-93-072-11-042003-ND | |
Manufacturer | ||
Manufacturer Product Number | 523-93-072-11-042003 | |
Description | SKT PGA WRAPOST | |
Customer Reference | ||
Detailed Description | 72 (11 x 11) Pos PGA Socket Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PGA | |
Number of Positions or Pins (Grid) | 72 (11 x 11) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Wire Wrap | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | - | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | - | |
Termination Post Length | 0.510" (12.95mm) | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |