480-10-208-00-002000 | ||
---|---|---|
DigiKey Part Number | ED10262-ND | |
Manufacturer | ||
Manufacturer Product Number | 480-10-208-00-002000 | |
Description | CONN HDR STRIP SOLDER 8POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.10000 | ¥36.10 |
50 | ¥30.34860 | ¥1,517.43 |
100 | ¥28.90320 | ¥2,890.32 |
500 | ¥24.56772 | ¥12,283.86 |
1,000 | ¥20.95483 | ¥20,954.83 |