480-10-206-00-002000 | ||
---|---|---|
DigiKey Part Number | ED10261-ND | |
Manufacturer | ||
Manufacturer Product Number | 480-10-206-00-002000 | |
Description | CONN HDR STRIP SOLDER 6POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.89000 | ¥30.89 |
67 | ¥25.96821 | ¥1,739.87 |
134 | ¥24.73172 | ¥3,314.05 |
536 | ¥21.02216 | ¥11,267.88 |
1,005 | ¥17.93063 | ¥18,020.28 |
5,025 | ¥16.07576 | ¥80,780.69 |