RMB | USD

cms-photo-not-available

4612-0-31-15-30-14-04-0

Digi-Key Part Number
4612-0-31-15-30-14-04-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
4612-0-31-15-30-14-04-0
Supplier
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Press-Fit
Length - Overall
0.293"" (7.44mm)
Accepts Pin Diameter
0.015"" ~ 0.025"" (0.38mm ~ 0.64mm)
Pin Hole Diameter
0.031"" (0.79mm)
Mounting Hole Diameter
0.040"" (1.02mm)
Flange Diameter
0.072"" (1.83mm)
Tail Diameter
0.038"" (0.97mm)
Socket Depth
0.150"" (3.81mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
0.060"" ~ 0.100"" (1.52mm ~ 2.54mm)
Insertion Force
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package500