4397-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-4397-0-00-15-00-00-03-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 4397-0-00-15-00-00-03-0 | |
Description | PRESS-FIT PCB PIN FOR A NON-PLAT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | 0.043" (1.09mm) Dia | |
Length - Above Flange | 0.085" (2.16mm) | |
Length - Below Flange | 0.080" (2.03mm) | |
Length - Overall | 0.180" (4.57mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.049" (1.24mm) | |
Mounting Type | Through Hole | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.48000 | ¥34.80 |
100 | ¥2.86900 | ¥286.90 |
1,000 | ¥2.05799 | ¥2,057.99 |
5,000 | ¥1.80855 | ¥9,042.75 |
10,000 | ¥1.68382 | ¥16,838.20 |