RMB | USD

435-40-2xx-00-160000

435-40-236-00-160000

Digi-Key Part Number
ED1372-36-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
435-40-236-00-160000
Supplier
Description
CONN HEADER VERT 36POS 2.54MM
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100"" (2.54mm)
Number of Positions
36
Number of Rows
2
Row Spacing - Mating
0.100"" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.125"" (3.18mm)
Contact Length - Post
0.104"" (2.64mm)
Overall Contact Length
0.299"" (7.60mm)
Insulation Height
0.050"" (1.27mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other NamesED1372-36
Standard Package1