3360-5-14-80-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | 3360-5-14-80-00-00-08-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3360-5-14-80-00-00-08-0 | |
Description | CIRCUIT PIN JUMPER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.500" (12.70mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.500" (12.70mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.92939 | ¥6,929.39 |