RMB | USD

cms-photo-not-available

334-90-148-00-000000

Digi-Key Part Number
334-90-148-00-000000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
334-90-148-00-000000
Supplier
Description
CONN HDR POST 48POS TIN-LEAD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
48 Position Header Connector Post, Extended Tin-Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post, Extended
Number of Positions
48
Pitch
0.100"" (2.54mm)
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package1