2815-2-00-80-00-00-07-0

DigiKey Part Number
2815-2-00-80-00-00-07-0-ND
Manufacturer
Manufacturer Product Number
2815-2-00-80-00-00-07-0
Description
TERM TURRET SNG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.187" (4.75mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.187" (4.75mm)
Length - Below Flange
0.105" (2.67mm)
Length - Overall
0.292" (7.42mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.187" (4.75mm)
Diameter - Turret Head
0.141" (3.58mm)
Staking Side OD
0.109" (2.77mm)
Staking Side ID
0.078" (1.98mm)
Mounting Hole Diameter
0.113" (2.87mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.94376¥4,943.76
Manufacturers Standard Package