2508-2-00-44-00-00-07-0 | ||
---|---|---|
DigiKey Part Number | ED11402-ND | |
Manufacturer | ||
Manufacturer Product Number | 2508-2-00-44-00-00-07-0 | |
Description | TERM TURRET SINGLE L=7.65MM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End 0.301" (7.65mm) Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Triple | |
Length - Above Board | 0.301" (7.65mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.395" (10.03mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥7.80400 | ¥78.04 |
100 | ¥7.00510 | ¥700.51 |
1,000 | ¥5.09455 | ¥5,094.55 |
5,000 | ¥4.45777 | ¥22,288.85 |
10,000 | ¥4.23488 | ¥42,348.80 |
Attribute | Description |
---|---|
Other Names | 2508-200440000070 2508-200440000070-ND 2508200440000070 ED11402 |
Standard Package | 1,000 |