2109-2-00-44-00-00-07-0 | ||
---|---|---|
DigiKey Part Number | 2109-200440000070-ND | |
Manufacturer | ||
Manufacturer Product Number | 2109-2-00-44-00-00-07-0 | |
Description | TERM TURRET SINGLE L=3.45MM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End 0.136" (3.45mm) Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.136" (3.45mm) | |
Length - Below Flange | 0.085" (2.16mm) | |
Length - Overall | 0.221" (5.61mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.070" (1.77mm) | |
Diameter - Turret Head | 0.050" (1.27mm) | |
Staking Side OD | 0.047" (1.19mm) | |
Staking Side ID | 0.028" (0.71mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.03200 | ¥50.32 |
100 | ¥4.51590 | ¥451.59 |
1,000 | ¥3.28429 | ¥3,284.29 |
5,000 | ¥2.87375 | ¥14,368.75 |
10,000 | ¥2.73006 | ¥27,300.60 |
Attribute | Description |
---|---|
Other Names | 2109200440000070 2109-200440000070 |
Standard Package | 1,000 |