210-93-640-41-001000 | ||
---|---|---|
DigiKey Part Number | ED60007-ND | |
Manufacturer | ||
Manufacturer Product Number | 210-93-640-41-001000 | |
Description | CONN IC DIP SOCKET 40POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 210-93-640-41-001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.67000 | ¥36.67 |
10 | ¥33.29200 | ¥332.92 |
30 | ¥31.53033 | ¥945.91 |
50 | ¥30.79740 | ¥1,539.87 |
100 | ¥29.33000 | ¥2,933.00 |
250 | ¥25.66396 | ¥6,415.99 |
500 | ¥24.93064 | ¥12,465.32 |
1,000 | ¥21.26441 | ¥21,264.41 |
2,500 | ¥19.79789 | ¥49,494.72 |