110-93-324-41-001000 | ||
---|---|---|
DigiKey Part Number | ED3324-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-93-324-41-001000 | |
Description | CONN IC DIP SOCKET 24POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 110-93-324-41-001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.87000 | ¥21.87 |
16 | ¥19.85188 | ¥317.63 |
32 | ¥18.80031 | ¥601.61 |
64 | ¥18.36453 | ¥1,175.33 |
112 | ¥17.49009 | ¥1,958.89 |
256 | ¥15.30348 | ¥3,917.69 |
512 | ¥14.86633 | ¥7,611.56 |
1,008 | ¥12.68005 | ¥12,781.49 |
2,512 | ¥11.80555 | ¥29,655.54 |