0910-1-57-20-75-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED90454TR-ND - Tape & Reel (TR) ED90454CT-ND - Cut Tape (CT) ED90454DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0910-1-57-20-75-14-11-0 | |
Description | CONTACT SPRING LOADED SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.177" (4.50mm) | |
Recommended Working Height | 0.150" (3.80mm) | |
Minimum Working Height | 0.122" (3.10mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.28754 | ¥7,931.31 |
3,000 | ¥5.11131 | ¥15,333.93 |
7,500 | ¥4.93506 | ¥37,012.95 |
10,500 | ¥4.68831 | ¥49,227.26 |
15,000 | ¥4.58255 | ¥68,738.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
10 | ¥8.52000 | ¥85.20 |
25 | ¥8.17520 | ¥204.38 |
50 | ¥8.00140 | ¥400.07 |
100 | ¥7.65420 | ¥765.42 |
250 | ¥6.95816 | ¥1,739.54 |
500 | ¥6.26226 | ¥3,131.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥8.27600 | ¥82.76 |
25 | ¥7.93480 | ¥198.37 |
50 | ¥7.76560 | ¥388.28 |
100 | ¥7.42820 | ¥742.82 |
250 | ¥6.75296 | ¥1,688.24 |
500 | ¥6.07754 | ¥3,038.77 |